不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 189-5255
- 製造零件編號:
- 5732
- 製造商:
- SIP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SIP | |
| Product Type | Welder | |
| Supply Voltage | 230 V | |
| Welder Type | Arc Welder | |
| Output Current | 250A | |
| Maximum Electrode Size | 5mm | |
| Weight | 6kg | |
| Output Voltage | 80 V | |
| Minimum Electrode Size | 1.6mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SIP | ||
Product Type Welder | ||
Supply Voltage 230 V | ||
Welder Type Arc Welder | ||
Output Current 250A | ||
Maximum Electrode Size 5mm | ||
Weight 6kg | ||
Output Voltage 80 V | ||
Minimum Electrode Size 1.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SIP HG2600A ARC/TIG Inverter is equipped with an integrated Voltage Reduction Device (VRD), Lift-TIG start function, anti-stick circuitry, and dinse sockets. Supplied with accessories.
Features
230v (22amp) input supply
20amp - 250amp ARC output current
Super high 250amp @ 60% duty cycle
1.5 - 10.5mm weld thickness (mild steel)
1.6 - 5mm maximum electrode diameter
ARC force for precise weld pool control
Switchable Voltage Reduction Device
Digital display for weld current setting
Lightweight and generator friendly
Reliable Lift-TIG starting function
Integrated anti-stick circuitry
Thermal overload protection
2m Earth / electrode leads
Note
Please note that this model is not supplied with a plug