Rittal AE Series Steel Wall Box, IP66, 800 mm x 600 mm x 250mm

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
499-6157
製造零件編號:
1058500
製造商:
Rittal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rittal

External Height

800 mm

External Width

600 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Internal Mounting Type

Panel

Fixing Kit

No

IP66 Sheet Steel Wall Boxes, AE series


The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Note

Wall mounting brackets are available separately, stock no. 464-5742

Standards

IP66 to EN 60 529/10.91, NEMA Type 4.

Approvals

UL, CSA, TUV, VDE

Supplied with

zinc plated mounting plate.

Approvals

UL; CSA; TUV; VDE