Sibille IP2X, TAG780, LED Voltage Indicator, 1000V, Continuity Check, Battery Powered, CAT IV 1000 V
- RS庫存編號:
- 899-7356
- 製造零件編號:
- TAG780RES
- 製造商:
- Sibille
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 899-7356
- 製造零件編號:
- TAG780RES
- 製造商:
- Sibille
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sibille | |
| Maximum Voltage | 1000V | |
| Continuity Check | Yes | |
| Safety Category | CAT IV 1000 V | |
| Display Type | LED | |
| IP Rating | IP2X, IP65 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 290g | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1000V | |
| Model Number p | IP2X, TAG780 | |
| 選取全部 | ||
|---|---|---|
品牌 Sibille | ||
Maximum Voltage 1000V | ||
Continuity Check Yes | ||
Safety Category CAT IV 1000 V | ||
Display Type LED | ||
IP Rating IP2X, IP65 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 290g | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1000V | ||
Model Number p IP2X, TAG780 | ||
- COO (Country of Origin):
- FR
TAG780R Voltage detector
Voltage detector, with phase rotation indication.
Voltage level indication made by LED display as well as the phase rotation detection : 12, 24, 50, 127, 230, 400, 690 and 1000 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.