ROHM Voltage Supervisor 3-Pin SSOP, BU46K292G-TL
- RS庫存編號:
- 185-0885
- 製造零件編號:
- BU46K292G-TL
- 製造商:
- ROHM
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 185-0885
- 製造零件編號:
- BU46K292G-TL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
ROHMs BU45xxxxx and BU46xxxxx series are highly accurate, low current consumption voltage detector IC series. Because the counter timer delay circuit is built-in, an external capacitor for the delay time setting is unnecessary. Two output types are available (Nch open drain and CMOS output) and detection voltages range from 2.3V to 4.8V in increments of 0.1V with fixed delay time of 200ms and 400ms, that may be selected according to application.
Counter Timer Built-in
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3
相關連結
- ROHM Voltage Supervisor 3-Pin SSOP, BU45K292G-TL
- ROHM Voltage Supervisor 3-Pin SSOP, BU45K362G-TL
- ROHM 1 Voltage Detector 3-Pin 4.2 V SSOP-3, BD48L42G-TL
- ROHM Voltage Supervisor 5-Pin SSOP, BD52E30G-MTR
- ROHM 1 Voltage Supervisor 5-Pin SSOP, BD4945G-TR
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
- ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5227G-1TR
- ROHM Voltage Supervisor 6-Pin 4.6 V SSOP-6, BD87B46G-CTR