ROHM BA33DD0WHFP-TR, LDO Voltage Regulator, 2A, 3.3 V, ±1% 5-Pin, HRP
- RS庫存編號:
- 731-3665P
- 製造零件編號:
- BA33DD0WHFP-TR
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計 25 件 (按連續帶提供)*
TWD1,545.00
(不含稅)
TWD1,622.25
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 25 - 120 | TWD61.80 |
| 125 - 245 | TWD58.80 |
| 250 - 495 | TWD58.20 |
| 500 + | TWD52.20 |
* 參考價格
- RS庫存編號:
- 731-3665P
- 製造零件編號:
- BA33DD0WHFP-TR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 200 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.01mA | |
| Package Type | HRP | |
| Pin Count | 5 | |
| Power Rating | 2.3W | |
| Output Type | Fixed | |
| Dimensions | 9.745 x 9.017 x 1.905mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Height | 1.905mm | |
| Maximum Input Voltage | 25 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 9.75mm | |
| Width | 9.017mm | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 50 mV | ||
Load Regulation 200 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.01mA | ||
Package Type HRP | ||
Pin Count 5 | ||
Power Rating 2.3W | ||
Output Type Fixed | ||
Dimensions 9.745 x 9.017 x 1.905mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
Height 1.905mm | ||
Maximum Input Voltage 25 V | ||
Maximum Operating Temperature +125 °C | ||
Length 9.75mm | ||
Width 9.017mm | ||
- COO (Country of Origin):
- JP
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
