onsemi, Controller 5.5V SOIC 8-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 2500 件)*

TWD56,250.00

(不含稅)

TWD59,050.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年9月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2500 +TWD22.50TWD56,250.00

* 參考價格

RS庫存編號:
284-9018
製造零件編號:
NCP4318ALGPDR2G
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Controller

Package Type

SOIC

Pin Count

8

Standards/Approvals

JESD22-C101E, JESD22-A114E, JESD78

Series

NCP1345

Height

1.75mm

Width

3.8 mm

Length

4.8mm

Minimum Input Voltage

0.3V

Maximum Input Voltage

5.5V

Automotive Standard

No

The ON Semiconductor advanced synchronous rectification controller for LLC resonant converter with minimum external components. It has two gate drivers for driving the SR MOSFETs rectifying the outputs of the secondary transformer windings. The two gate drivers have their own drain and source sensing pins and operate independently of each other. The advanced adaptive dead time control compensates the voltage across parasitic inductance to minimize the body diode conduction and maximize the system efficiency. The advanced turn−off control algorithm allows stable SR operation over entire load range.

Advanced adaptive dead time control

SR current inversion detection

Adaptive minimum turn on time for noise immunity

Low operating current in green mode

相關連結