Omron 3Z4S-LE VS-0618H1 SV-H1 Series Vision Sensor Lens, 6mm Focal Length

小計(1 件)*

TWD32,167.00

(不含稅)

TWD33,775.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD32,167.00

* 參考價格

RS庫存編號:
252-6845
製造零件編號:
3Z4S-LE VS-0618H1
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

6mm

Series

SV-H1

不相容

The Omron high-resolution lens for C-mount cameras has compact design but minimized decrease in distortion and brightness with 6 mm focal distance and 1 inch maximum compatible CCD, J dimensions.

Lock screws for focus and iris
100 mm closest distance
57.2 mm total length

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相關連結