Omron 3Z4S-LE SV-0814H SV-H Series Vision Sensor Lens, 8mm Focal Length
- RS庫存編號:
- 215-7028
- 製造零件編號:
- 3Z4S-LE SV-0814H
- 製造商:
- Omron
小計(1 件)*
TWD21,294.00
(不含稅)
TWD22,358.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年2月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,294.00 |
* 參考價格
- RS庫存編號:
- 215-7028
- 製造零件編號:
- 3Z4S-LE SV-0814H
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Lens Mount Type | C Mount | |
| Image Sensor Size | 1/3in | |
| Maximum Aperture | 1.4 | |
| Working Distance | 200mm | |
| Focal Length | 8mm | |
| Series | SV-H | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Lens Mount Type C Mount | ||
Image Sensor Size 1/3in | ||
Maximum Aperture 1.4 | ||
Working Distance 200mm | ||
Focal Length 8mm | ||
Series SV-H | ||
The Omron lens is a vision accessory. It is 8mm camera lens with high resolution. It offers low distortion. It is used in digital CCD camera, digital CMOS camera and high speed digital CMOS camera.
No special environment is required
It offers flexible image capture
It provides unique identification and quality control
It offers flexible image capture
It provides unique identification and quality control
相關連結
- Omron 3Z4S-LE SV-0813V SV-V Series Vision Sensor Lens, 8mm Focal Length
- Omron 3Z4S-LE SV-1214H SV-H Series Vision Sensor Lens, 12mm Focal Length
- Omron 3Z4S-LE SV-5014H SV-H Series Vision Sensor Lens, 50mm Focal Length
- Omron 3Z4S-LE SV-2514H SV-H Series Vision Sensor Lens, 25mm Focal Length
- Omron 3Z4S-LE SV-0614H SV-H Series Vision Sensor Lens, 6mm Focal Length
- Omron 3Z4S-LE SV-3514H SV-H Series Vision Sensor Lens, 35mm Focal Length
- Omron 3Z4S-LE SV-10028H SV-H Series Vision Sensor Lens, 100mm Focal Length
- Omron 3Z4S-LE SV-5018V SV-V Series Vision Sensor Lens, 50mm Focal Length