The Moxa Europe UPort and UPort are industrial-grade USB 2.0 hubs that expand 1 USB port into 4 and 7 USB ports, respectively. The hubs are designed to provide true USB 2.0 Hi-Speed 480 Mbps data transmission rates through each port, even for heavy-load applications. The UPort have received USB-IF Hi-Speed certification, which is an indication that both products are reliable, high-quality USB 2.0 hubs. In addition, the hubs are fully compliant with the USB plug-and-play spec and provide a full 500 mA of power per port, ensuring that your USB devices function properly.
Hi-Speed USB 2.0 for up to 480 Mbps USB data transmission rates USB-IF certification Dual power inputs (power jack and terminal block) 15 kV ESD Level 4 protection for all USB ports Rugged metal housing DIN-rail and wall-mountable Comprehensive diagnostic LEDs Chooses bus power or external power (UPort 404)