The USB 2.0 Industry HUB is a rugged industrial USB hub with seven output ports, designed for use in industrial applications. It supports data transfer rates of up to 480 Mbps and is compatible with USB 1.1. With a compact industrial design and easy installation options, this USB hub is a reliable choice for connecting multiple devices to a computer or server.
USB 2.0 Metal HUB with seven Downstream ports Power +7V up to +24V DC over the Terminal Block Easy installation with the included DIN-Rail Kit Automatic recognition of data transfer rates for attached external devices 500mA current on all 7 ports Rugged metal case for durability Terminus FE 2.1 Chip-Set for reliable performance No driver necessary for installation (Standard HUB) Operating temperature range of 0°C to +55°C for versatile use