RS PRO 16/2/4C Series Multi-Core Industrial Cable, 0.5 mm², 500 m, Black Sheath Polyvinyl Chloride

小計(1 卷,共 10 米)*

TWD28,021.00

(不含稅)

TWD29,422.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年7月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +TWD28,021.00TWD2,802.10

* 參考價格

RS庫存編號:
200-9636
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.5 mm²

Cable Length

500m

Jacket Colour

Black

Outside Diameter

7.1 mm

Minimum Operating Temperature

-15°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS,Defence Standard 61-12 Part 5

Voltage

440 V

Series

16/2/4C

Core Strands

16

Conductor Material

Tin Copper Wire

COO (Country of Origin):
GB
The Permanoid 4 core screened cable, 16X0.2MM 500M. It is screened PVC insulated and sheathed industrial cable. Its Core twisted together with overall polyester tap. In this core colour is red, blue green yellow.

Voltage rating is 440V

Conductor resistance is 40.1Ω/km max

Insulation resistance is 11MΩ.km

相關連結