小計(1 件)*
TWD479.00
(不含稅)
TWD502.95
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD479.00 |
* 參考價格
- RS庫存編號:
- 266-5843
- 製造零件編號:
- 05024485001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Tx20 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| Finish | Black Laser | |
| Overall Width | 22mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Tx20 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
Finish Black Laser | ||
Overall Width 22mm | ||
Standards/Approvals No | ||
豁免
967 SPKXL TORX L-key Multicolor, long, TX 20 x 137 mm
The Wera L-key with hose sleeve to protect the fingers, ergonomic and comfortable hold even at low temperatures. The ball on the long arm allows safe working on TORX® screws even in difficult installation positions. The black laser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
With take it easy tool finder color coding by size
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Black laser for high corrosion protection and long service life
Application:
TORX® socket screws Design Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball-end on long arm
相關連結
- Wera 1-Piece Torx Key Long Arm
- Wera 9-Piece Torx Key Long Arm
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw