Wera 1-Piece Torx Key, L Shape, Long Arm

小計(1 件)*

TWD318.00

(不含稅)

TWD333.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD318.00

* 參考價格

RS庫存編號:
266-5814
製造零件編號:
05024455001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Torx Key

Number of Pieces

1

Set Contents

Tx20

Shape

L

Short or Long Arm

Long

Overall Length

137mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

24mm

豁免

967 XL HF TORX L-key with holding function, long, TX 20 x 137 mm


The Wera High quality L-keys for recessed TORX® screws. Holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Comes with extra-long arm. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for recessed TORX® screws

Holding function for recessed TORX® screws

Black laser for high corrosion protection and long service life

Laser-engraved and thereby wear-resistant size markings

Zinc phosphate plated

Application:


TORX® socket screws Design Zinc-phosphated Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications

相關連結