小計(1 組) TWD1,107.00(不含稅)TWD1,107.00/組 | | - | 18 | Torx Key Set | - | T10, 10, T15, T8, T27, T30, T25, 8, 9, 20, T40, T9, 40, 25, 30, 27, T20, 15 | L | Short | Chrome Vanadium Steel | - | 32cm | 20cm | No |
|
小計(1 組) TWD1,250.00(不含稅)TWD1,250.00/組 | | - | 9 | Torx Key Set | - | T50, T20, T40, T45, T25, T30, T10, T15, T27 | L | Long | Chrome Vanadium Steel | Chrome | - | - | No |
|
小計(1 件) TWD415.00(不含稅)TWD415.00/件 | | - | 1 | Torx Key | - | 1Pc- Th40 x 200mm T-Handle Screwdriver Red Tpr/Black Pp | T | Long | Chrome Molybdenum Steel | Chrome | 200mm | - | No |
|
小計(1 組) TWD2,322.00(不含稅)TWD2,322.00/組 | | - | 9 | Torx Key Set | - | T10 → T50 | L | - | S2 Steel | Blackened | - | - | VDE, EN 60900 |
|
| | - | 1 | Torx Key | - | - | L | Long | - | - | - | - | - |
|
小計(1 組) TWD606.00(不含稅)TWD606.00/組 | | - | 7 | Torx Key Set | - | T10, T25, T40, T15, T27, T30, T20 | L | Long | Chrome Nickel Alloy Steel | - | - | - | No |
|
小計(1 組) TWD541.00(不含稅)TWD541.00/組 | | - | 10 | Torx Key Set | - | T6, T20, T9, T25, T7, T8, T15, T27, T10, T30 | T | Long | Chrome Vanadium Steel | Chrome | - | - | No |
|
小計(1 件) TWD945.00(不含稅)TWD945.00/件 | | - | 6 | Torx Key Set | - | T9, T15, T8, T7, T6, T10 | Straight | - | Steel | Chrome Plated Satin | - | - | RoHS |
|
小計(1 件) TWD363.00(不含稅)TWD363.00/件 | | - | 1 | Torx Key | - | T40 | T | Long | Chrome Molybdenum Steel | Chrome | 200mm | - | No |
|
| | - | 1 | Torx Key | - | - | L | Long | - | - | - | - | - |
|
小計(1 組) TWD251.00(不含稅)TWD251.00/組 | | - | 9 | Torx Key Set | - | T20, T25, T40. T45, T27, T15, T50, T30, T10 | L | Long | Chrome Vanadium Steel | Blackened | - | - | No |
|
小計(1 組) TWD827.00(不含稅)TWD827.00/組 | | - | 8 | Torx Key Set | - | T15, T10, T40, T27, T9, T25, T20, T30 | - | - | Vanadium Steel | Satin | - | - | No |
|
小計(1 組) TWD2,556.00(不含稅)TWD2,556.00/組 | | - | 14 | Torx Key Set | - | T10 to T40 | - | Long | Chrome Vanadium Steel, Molybdenum Steel | Phosphate, Matte Chrome | - | - | No |
|
小計(1 組) TWD561.00(不含稅)TWD561.00/組 | | - | 7 | Torx Key Set | - | T30, T20, T25, T10, T40, T27, T15 | L | Short | Chrome Nickel Alloy Steel | - | - | - | No |
|
小計(1 件) TWD606.00(不含稅)TWD606.00/件 | | - | 1 | Torx Key | - | - | T | Short, Long | Chrome Vanadium Steel, Molybdenum Steel | Black Phosphate | 105mm | - | No |
|
小計(1 件) TWD884.00(不含稅)TWD884.00/件 | | - | 8 | Torx Key Set | - | T27, T20, T10, T30, T25, T15, T40, T9 | L | Long | Molybdenum Steel, Chrome Vanadium Steel | Black | - | - | No |
|
小計(1 件) TWD507.00(不含稅)TWD507.00/件 | | - | 7 | Torx Key Set | - | T6 → T20 | - | - | Chrome Vanadium Steel | Gun Metal | 85mm | 22mm | Meet Camcar/Troxon Standard |
|
小計(1 件) TWD673.00(不含稅)TWD673.00/件 | | - | 1 | Torx Key | - | - | T | Short, Long | Molybdenum Steel, Chrome Vanadium Steel | Black Phosphate | - | - | No |
|
小計(1 件) TWD162.00(不含稅)TWD162.00/件 | | - | 1 | Torx Key | - | T50 | L | Long | Nickel Chrome | - | - | - | ANSI B18-3 |
|
小計(1 件) TWD527.00(不含稅)TWD527.00/件 | | - | 1 | Torx Key | - | - | T | Long, Short | Chrome Vanadium Steel, Molybdenum Steel | Black Phosphate | 105mm | - | No |