APEM Toggle Switch, Panel Mount, Momentary-Off-Momentary, DPST, Screw Terminal, 2V dc
- RS庫存編號:
- 466-910
- 製造零件編號:
- 3547-001N002
- 製造商:
- APEM
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 466-910
- 製造零件編號:
- 3547-001N002
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Contact Configuration | DPST | |
| Switch Operation | Momentary-Off-Momentary | |
| Contact Current Rating | 1A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Voltage Rating | 2V dc | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Contact Configuration DPST | ||
Switch Operation Momentary-Off-Momentary | ||
Contact Current Rating 1A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Voltage Rating 2V dc | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch, with its sleek design and versatile functionality, is a must-have for any electrical project. With its double pole configuration, it offers enhanced stability and performance. The switch's electrical functions, also known as MOM OFF MOM, allow for seamless control and operation. The levers, available in standard length (175 mm) or locking length (20 mm), provide ease of use and ensure the switch stays securely in place.
Screw mounting
Bright nickel
Bright nickel