Arcol 453 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207453RBTA015
- RS庫存編號:
- 487-5498
- Distrelec 貨號:
- 304-33-278
- 製造零件編號:
- MRA0207453RBTA015
- 製造商:
- Arcol
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 5 件)*
TWD105.00
(不含稅)
TWD110.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 245 件準備從其他地點送貨
- 加上 520 件從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD21.00 | TWD105.00 |
* 參考價格
- RS庫存編號:
- 487-5498
- Distrelec 貨號:
- 304-33-278
- 製造零件編號:
- MRA0207453RBTA015
- 製造商:
- Arcol
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arcol | |
| Resistance | 453Ω | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | MRA Precision Metal Film | |
| Tolerance ± | 0.1% | |
| Packaging | Taped Ammo Pack | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Width | 28mm | |
| Temperature Coefficient | +15 ppm/°C | |
| Lead Diameter | 0.55mm | |
| 選取全部 | ||
|---|---|---|
品牌 Arcol | ||
Resistance 453Ω | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type MRA Precision Metal Film | ||
Tolerance ± 0.1% | ||
Packaging Taped Ammo Pack | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MRA0207 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Width 28mm | ||
Temperature Coefficient +15 ppm/°C | ||
Lead Diameter 0.55mm | ||
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
相關連結
- TE Connectivity 453 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 453 Ω Metal Film Resistor 0.25 W 0.1 % YR1B453RCC
- Arcol 61.9 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 464 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 732 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 976 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 392 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 316 Ω Metal Film Resistor 0.25 W 0.1 %