Krino Tap Set, M36 Thread, Metric Fine Standard, Hand Tap

小計(1 件)*

TWD13,020.00

(不含稅)

TWD13,671.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD13,020.00

* 參考價格

RS庫存編號:
116-585
製造零件編號:
1010536X3
製造商:
Krino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Krino

Thread Size

M36

Sub Type

Hand Tap

Product Type

Tap Set

Thread Standard

Metric Fine

Number of Pieces

2

Material

HSS-G

Hand/Machine Tap

Hand Tap

Finish

Shank, Ground

Standards/Approvals

DIN 2181 ISO 2/6H

豁免

COO (Country of Origin):
BA
The KRINO SPA Hand Taps in a set of 2 pieces is suitable for threading through and blind holes in construction steel, hardened and tempered steels, and metallic materials in general. By ensuring good cooling lubrication during threading operations, you can keep your tools operational for a longer service life. The thread profile of the roughing tap is trapezoidal and the profile of the finishing tap is triangular. This evolution of the profile from the roughing tool to the finisher allows the tap to remove material, during the threading operation, in a homogeneous manner, distributing the cutting stress equally.

Made up of HSS-G material

Excellent finish of the threaded hole

Ground grooves and shank finish

Long tool life cycle