Krino Tap Set, M24 Thread, Metric Fine Standard, Hand Tap
- RS庫存編號:
- 116-567
- 製造零件編號:
- 1010524X15
- 製造商:
- Krino
小計(1 件)*
TWD3,693.00
(不含稅)
TWD3,877.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD3,693.00 |
* 參考價格
- RS庫存編號:
- 116-567
- 製造零件編號:
- 1010524X15
- 製造商:
- Krino
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Krino | |
| Thread Size | M24 | |
| Product Type | Tap Set | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric Fine | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Krino | ||
Thread Size M24 | ||
Product Type Tap Set | ||
Sub Type Hand Tap | ||
Thread Standard Metric Fine | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- BA
The KRINO SPA Hand Taps in a set of 2 pieces is suitable for threading through and blind holes in construction steel, hardened and tempered steels, and metallic materials in general. By ensuring good cooling lubrication during threading operations, you can keep your tools operational for a longer service life. The thread profile of the roughing tap is trapezoidal and the profile of the finishing tap is triangular. This evolution of the profile from the roughing tool to the finisher allows the tap to remove material, during the threading operation, in a homogeneous manner, distributing the cutting stress equally.
Made up of HSS-G material
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle