小計(1 組) TWD5,240.00(不含稅)TWD5,240.00/組 | | M12 | Tap & Die Set | M3 | M12 | M3 | 32 | Taps & Dies | - | HSS | - | No |
|
小計(1 件) TWD3,249.00(不含稅)TWD3,249.00/件 | | M6 | Tap & Die Set | M2 | M6 | M2 | 25 | Taps & Dies | - | HSS | - | HSS ISO Taps and BS1127 Dies |
|
小計(1 組) TWD13,037.00(不含稅)TWD13,037.00/組 | | M20 | Tap & Die Set | M3 | M20 | M3 | 54 | 30X11, Pitch Gauge, 20X7, Din352 Hand Tap (Taper,Second,Bottom): M3-M4-M5-M6-M8-M10-M12-M14-M16-M18-M20, Die Holders: 20X5, Screwdriver, Din Circular Dies: M3-M4-M5-M6-M8-M10-M12-M14-M16-M18-M20, Tap Wrench: No.1+3, 38X1 | - | HSS | Hand Tap | DIN 352 |
|
小計(1 組) TWD8,402.00(不含稅)TWD8,402.00/組 | | 1/2 inch | Thread Tap & Die Set | 1/4 in UNC | 1/2 in UNC | 1/4 in UNC | 14 | Taps & Dies | UNC | HSS | - | No |
|
小計(1 組) TWD2,402.00(不含稅)TWD2,402.00/組 | | M12 | Die Set | M3 | M12 | M3 | 12 | 7 x HSS Solid Dies (M3,M4,M5,M6,M8,M10,M12), 5 x Diestocks (20X5,20X7,25X9,30X11,38X14), 7 x Guides (M3,M4,M5,M6,M8,M10,M12) | Metric | High Speed Steel | - | DIN 223 |
|
小計(1 組) TWD3,442.00(不含稅)TWD3,442.00/組 | | M6 | Thread Tap & Die Set | M2 | M6 | M2 | 12 | Taps & Dies | - | HSS | - | No |
|
小計(1 組) TWD14,216.00(不含稅)TWD14,216.00/組 | | M20 | Thread Tap & Die Set | M6 | M20 | M6 | 29 | M11, Bar Type Wrench And Ratchet Wrench For Small Tap Sizes, 1 Tap And 1 Die Each Of The Following Sizes: M6, M12, M18, M20, M9, M16, M8, M14, M10, M7 | - | HSS | - | No |
|
小計(1 組) TWD2,982.00(不含稅)TWD2,982.00/組 | | M20 | Die Set | M25 | M20 | M25 | 5 | Taps & Dies | - | HSS | - | No |
|
小計(1 組) TWD11,842.00(不含稅)TWD11,842.00/組 | | M10 | Thread Tap & Die Set | M3 | M10 | M3 | 20 | Taps & Dies | - | HSS | - | No |
|
小計(1 組) TWD16,039.00(不含稅)TWD16,039.00/組 | | 3/4 inch | Thread Tap & Die Set | 1/4 in UNF | 3/4 in UNF | 1/4 in UNF | 25 | Ratchet Wrench For Small Tap Sizes, 3/8 In., 1/2 In., 5/8 In., 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 3/4 In. Unf, 7/16 In., Bar Type Wrench, 5/16 In. | UNF | HSS | - | No |
|
小計(1 件) TWD6,857.00(不含稅)TWD6,857.00/件 | | 1/2 inch British Standard Whitworth | Tap & Die Set | 3/16 in BSW | 1/2 in BSW | 3/16 in BSW | 24 | Taps & Dies | BSW | HSS | - | BS 1127 |
|
小計(1 組) TWD10,238.00(不含稅)TWD10,238.00/組 | | M12 | Thread Tap & Die Set | M3 | M12 | M3 | 18 | M5, Die Sizes: M3, M6, M7, Tap Sizes: M6, M4, Ratchet Wrench, M10, M8, M12, Bar Type Wrench | - | HSS | - | No |
|
小計(1 組) TWD7,098.00(不含稅)TWD7,098.00/組 | | M12 | Tap & Die Set | M3 | M12 | M3 | 32 | Din Circular Dies: M3-M4-M5-M6-M8-M10-M12, Pitch Gauge, Die Holders: 25X9mm, Screwdriver, Din352 Hand Tap (Taper,Second,Bottom): M3-M4-M5-M6-M8-M10-M12, Tap Wrench: No.1 1/2 | - | HSS | Hand Tap | DIN Standard |
|
小計(1 組) TWD2,340.00(不含稅)TWD2,340.00/組 | | M12 | Die Set | M3 | M12 | M3 | 8 | Din225 25X9 Die Holder, 7 x Din223 25X9 Round Dies | - | High Speed Steel | - | ISO |
|
小計(1 組) TWD11,571.00(不含稅)TWD11,571.00/組 | | 1/2 inch | Thread Tap & Die Set | 1/4 in UNF | 1/2 in UNF | 1/4 in UNF | 14 | Taps & Dies | UNF | HSS | - | No |
|
小計(1 組) TWD18,048.00(不含稅)TWD18,048.00/組 | | 3/4 inch | Thread Tap & Die Set | 1/4 in UNC | 3/4 in UNC | 1/4 in UNC | 21 | 5/16 In., Ratchet Wrench For Small Tap Sizes, 1/2 In., Bar Type Wrench, 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 7/16 In., 3/8 In., 3/4 In. Unc, 5/8 In. | UNC | HSS | - | No |
|
- RS庫存編號 594-025
- 製造零件編號 63031
小計(1 件) TWD9,210.00(不含稅)TWD9,210.00/件 | Ega-Master | 2 inch | Thread Tap & Die Set | 1/2 in NPT | NPT 1 in | 1/4 in | 4 | Npt And Bspp, Die Sets Are Available For Bspt | NPT | Cast Iron | Hand Tap | No |
|
- RS庫存編號 612-2724
- 製造零件編號 3887
小計(1 組) TWD8,705.00(不含稅)TWD8,705.00/組 | GearWrench | 1/2 in | Tap & Die Set | 1/8 in | 1/2 in | 1/8 in | 75 | Taps & Dies | - | Carbon Steel | - | No |
|
- RS庫存編號 270-5581
- 製造零件編號 11900870001
小計(1 組) TWD16,039.00(不含稅)TWD16,039.00/組 | Tivoly | M12 | Tap & Die Set | M3 | M12 | M3 | 31 | - | - | HSS | - | GUN DIN 371/6 |
|
- RS庫存編號 224-4533
- 製造零件編號 L1204M
小計(1 組) TWD41,899.00(不含稅)TWD41,899.00/組 | Dormer | M12 | Thread Tap & Die Set | M5 | M12 | M5 | 19 | Taps & Dies | - | HSS | Machine Tap | No |