Carel Stainless Steel, Plastic Temperature Sensor, -50 °C Min, 400 °C Max, 6 mm Probe
- RS庫存編號:
- 809-1010
- 製造零件編號:
- NTC030HP00
- 製造商:
- Carel
小計(1 件)*
TWD546.00
(不含稅)
TWD573.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 139 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD546.00 |
* 參考價格
- RS庫存編號:
- 809-1010
- 製造零件編號:
- NTC030HP00
- 製造商:
- Carel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Carel | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 400°C | |
| Probe Diameter | 6mm | |
| Probe Length | 1.5m | |
| Cable Length | 3m | |
| Material | Stainless Steel, Plastic | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Carel | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 400°C | ||
Probe Diameter 6mm | ||
Probe Length 1.5m | ||
Cable Length 3m | ||
Material Stainless Steel, Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Carel NTC (10K) Thermistor Temperature Probe - 3m
The Carel passive NTC temperature probe has a length of 15mm and a diameter of 6mm. Once the probe is connected to the controller, it provides a resistance value that is converted to temperature by a controller. These probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
Features and Benefits
Cable length is 3m
Plastic sheaths
NTC 10K Thermistor
Custom specified probes also available
Applications
Dryers
Drying tunnels
Heater fans
Static batteries
Certifications
IP65
IP67
相關連結
- Carel Stainless Steel -50 °C Min 6 mm Probe
- Carel Temperature Sensor 6 mm Probe
- Carel Stainless Steel PTC PTC Thermistor 150 °C Max, 6 mm Probe
- Carel NTC Temperature Probe 6 mm Diameter, 150 °C Max
- Carel NTC Thermistor 70 °C Max, 16 mm Probe
- Variohm Group Stainless Steel NTC Temperature Probe 170 °C Max, 14.55 mm Probe
- Variohm Group Stainless Steel NTC Temperature Probe 180 °C Max, 17.32 mm Probe
- Variohm Group Stainless Steel NTC Temperature Probe 230 °C Max, 6 mm Probe