Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad, 0.02in Thick, 2W/m·K, Silicone, 16 x 8 x 0.02in

小計(1 件)*

TWD5,411.00

(不含稅)

TWD5,681.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,411.00

* 參考價格

RS庫存編號:
282-6743
製造零件編號:
GAP PAD TGP 2000, 16in x 8in x 0.02 sh
製造商:
Bergquist
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bergquist

Dimensions

16 x 8 x 0.02in

Thickness

0.02in

Length

16in

Width

8in

Thermal Conductivity

2W/m·K

Material

Silicone

Self-Adhesive

Yes

Series

TGP 2000

豁免

COO (Country of Origin):
US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is recommended for low-stress applications that require a mid to high thermally conductive interface material. The highly conformable nature of the material allows the pad to fill in air voids and air gaps between PC boards and heat sinks or metal chassis with stepped topography, rough surfaces and high stack-up tolerances.

Highly Conformable
Low hardness
Designed for low-stress applications
Fiberglass reinforced for puncture, shear and tear resistance

相關連結