Sensata / Airpax Airpax IELK11 Thermal Circuit Breaker - 2-Pole, 75 A Current Rating

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 5 件)*

TWD32,815.00

(不含稅)

TWD34,455.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年3月30日 起發貨
  • 加上 1 件從 2026年4月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +TWD32,815.00TWD6,563.00

* 參考價格

RS庫存編號:
275-0259
製造零件編號:
IELK11-1REC4-62-75.0-A-01-V
製造商:
Sensata / Airpax
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sensata / Airpax

Product Type

Thermal Circuit Breaker

Current Rating

75 A

Range

Airpax

Number of Poles

2

Series

IELK11

Width

38.48 mm

COO (Country of Origin):
CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.

Withstands high pulses

Minimize tripping

相關連結