Electro PJP Green Male Test Lead, 4 mm Connector, Screw Termination, 30V, 60 V, 36A, Nickel Plating
- RS庫存編號:
- 263-9045
- 製造零件編號:
- 1087-V
- 製造商:
- Electro PJP
小計(1 件)*
TWD234.00
(不含稅)
TWD245.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 8 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD234.00 |
* 參考價格
- RS庫存編號:
- 263-9045
- 製造零件編號:
- 1087-V
- 製造商:
- Electro PJP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Electro PJP | |
| Colour | Green | |
| Product Type | Test Lead | |
| Gender | Male | |
| Termination Method | Screw | |
| Current | 36A | |
| Voltage | 30, 60V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 57.2mm | |
| Connector Type | Plug | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Electro PJP | ||
Colour Green | ||
Product Type Test Lead | ||
Gender Male | ||
Termination Method Screw | ||
Current 36A | ||
Voltage 30, 60V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 57.2mm | ||
Connector Type Plug | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability.
Quick wire connection
相關連結
- Electro PJP Black Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Red Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Blue Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Yellow Male Test Lead Screw Termination 60 V Nickel Plating
- Electro PJP Green Male Test Lead 30V 36A, Nickel Plating
- Electro PJP Red Male Test Lead 30V 36A, Nickel Plating
- Electro PJP Yellow Male Test Lead 30V 36A, Nickel Plating
- Electro PJP Black Male Test Lead 30V 36A, Nickel Plating