小計(1 件)*
TWD2,377.00
(不含稅)
TWD2,495.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,377.00 |
* 參考價格
- RS庫存編號:
- 250-4477
- 製造零件編號:
- 1SCA022701R1000
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Current Rating | 315 A | |
| Product Type | Tag Fuse | |
| Fuse Type | HRC | |
| Fuse Size | 150 x 51 x 84 mm | |
| Voltage | 690 V | |
| Standards/Approvals | CE | |
| Application Category | gG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 84mm | |
| Length | 84mm | |
| Width | 51 mm | |
| Height | 150mm | |
| Series | OFA | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Current Rating 315 A | ||
Product Type Tag Fuse | ||
Fuse Type HRC | ||
Fuse Size 150 x 51 x 84 mm | ||
Voltage 690 V | ||
Standards/Approvals CE | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Fast Acting | ||
Overall Length 84mm | ||
Length 84mm | ||
Width 51 mm | ||
Height 150mm | ||
Series OFA | ||
不適用
- COO (Country of Origin):
- HU
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 315A current and has 25 W power loss.
Continuous operation
Fuse Size NH3
DIN-type fuse link
相關連結
- ABB 315 A Tag Fuse 150 x 51 x 84 mm 500 V
- ABB 355 A Tag Fuse 150 x 51 x 84 mm 690 V
- ABB 315 A Tag Fuse 150 x 40 x 84 mm 500 V
- Eaton 315 A Tag Fuse 72 x 150 mm 690 V
- ABB 315 A Tag Fuse 150 x 51 x 72 mm 500 V
- ABB 400 A Tag Fuse 150 x 51 x 84 mm 500 V
- ABB 355 A Tag Fuse 150 x 51 x 84 mm 500 V
- ABB 250 A Tag Fuse 150 x 51 x 84 mm 500 V