Siemens 300A Tag Fuse NH2 400V ac

小計(1 包,共 3 件)*

TWD3,048.00

(不含稅)

TWD3,200.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +TWD3,048.00TWD1,016.00

* 參考價格

RS庫存編號:
144-094
製造零件編號:
3NA6250-4
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Current Rating

300A

Fuse Type

LV HRC

Product Type

Tag Fuse

Fuse Size

NH2

Voltage

400V ac

Standards/Approvals

UKCA, IEC 81346-2, EAC, EN 60269-1, CE, IEC 60947-2

Fuse Speed

GG

High Rupture Capacity

Yes

Minimum Operating Temperature

-5°C

Fuse Characteristics

gG

Overall Length

68mm

Maximum Operating Temperature

40°C

Length

68mm

Height

151mm

Width

47.2mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated

UKCA and CE Approved

相關連結