可享批量折扣
小計(1 件)*
TWD107.00
(不含稅)
TWD112.35
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 18 件準備從其他地點送貨
- 加上 43 件從 2025年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD107.00 |
| 25 - 99 | TWD105.00 |
| 100 - 249 | TWD103.00 |
| 250 - 499 | TWD100.00 |
| 500 + | TWD98.00 |
* 參考價格
- RS庫存編號:
- 492-838
- 製造零件編號:
- B3W-9000-G1G
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Actuator Type | Cap | |
| Width | 10mm | |
| Dimensions | 10 x 10mm | |
| Illuminated | Yes | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| IP Rating | IP00 | |
| Height | 16.5mm | |
| Voltage Rating | 24V dc | |
| Operating Force | 1.57 N | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 1000000Operations | |
| Contact Material | Silver Plated | |
| Maximum Operating Temperature | +70°C | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Contact Configuration SPST-NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Actuator Type Cap | ||
Width 10mm | ||
Dimensions 10 x 10mm | ||
Illuminated Yes | ||
Contact Current Rating 50 mA @ 24 V dc | ||
IP Rating IP00 | ||
Height 16.5mm | ||
Voltage Rating 24V dc | ||
Operating Force 1.57 N | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 1000000Operations | ||
Contact Material Silver Plated | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Illuminated Tactile Switches (B3W-9)
Compact construction (10x10x11mm height)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相關連結
- Omron IP00 Blue Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron Green SPST 50 mA @ 24 V dc 5.2mm
- Omron IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP00 White Cap Tactile Switch, SPST 0.05A 6mm Through Hole
- Omron IP00 Black Cap Tactile Switch, SPST 0.05A 6.3mm Surface Mount
- Omron IP40 Plunger for Cap Tactile Switch, SPST 0.05A @24V dc VA Through Hole
- Omron Green Tactile Switch Cap for Series B3F-4000 Series B3W-4000, B32-1250