Compact Tachometer Best Accuracy ±0.05 % - Optical LED 99999rpm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD18,270.00

(不含稅)

TWD19,183.50

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法查詢
單位
每單位
1 +TWD18,270.00

* 參考價格

RS庫存編號:
205-665
製造零件編號:
CT6
製造商:
Compact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Compact

Product Type

Tachometer

Accuracy

±0.05 %

Category

Optical

Battery Type

AAA

Display Type

LED

Maximum Speed

99999rpm

Power Source

Battery

Hazardous Area Certification

No

Standards/Approvals

BS 17192:1989

Calibrated

RSCAL

Minimum Speed

3rpm

不適用

Compact Tachometer


The Compact instrument high-speed optical laser hand tachometer has an overall range of 3rpm - 99999rpm. Best Accuracy is ±0.05%. This is general-purpose tachometer is used for non-contact measurement of RPM, cycle time, total count, duration of the total count. Operating an optical range of 25mm: 1000mm. Accepts all Compact Instrument tachometer Accessories. Uses conventional incandescent light source. This instrument has all of the measurement features of the CT6 but is ideal for use in difficult target applications.

Warning: Read the instruction leaflet carefully before use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Features and Benefits


Accepts all Compact Instrument Accessories

Additional count and times modes

Bright LED Display

Complete with LSAB-2 optical to contact adaptor (RS 622-587)

Extended operating range (2m)

External input for remote optical sensors is standard

High intensity target-beam (Class II laser, 670mm, 1mW)

Last reading hold and recall memory

Long optical range

Range of contact adaptors for rpm and linear rate

Very wide speed range

Wide range of Accessories

Will operate a ±80° to axis of reflective target

Applications


Check motor speeds

Conveyor line speed

Speed of rotating objects