Storage Options Android 4.0 512MB Handheld & Tablet Computer
- RS庫存編號:
- 760-3574
- 製造零件編號:
- 54585
- 製造商:
- Storage Options
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 760-3574
- 製造零件編號:
- 54585
- 製造商:
- Storage Options
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Storage Options | |
| Operating System | Android 4.0 | |
| Screen Size | 7in | |
| Built-In Camera | Yes | |
| Length | 195mm | |
| Display Resolution | 800 x 480pixels | |
| Width | 120mm | |
| Colour | Black | |
| Dimensions | 195 x 120 x 12mm | |
| Depth | 12mm | |
| 選取全部 | ||
|---|---|---|
品牌 Storage Options | ||
Operating System Android 4.0 | ||
Screen Size 7in | ||
Built-In Camera Yes | ||
Length 195mm | ||
Display Resolution 800 x 480pixels | ||
Width 120mm | ||
Colour Black | ||
Dimensions 195 x 120 x 12mm | ||
Depth 12mm | ||
- COO (Country of Origin):
- CN
Storage Options 54585 Scroll Excel 7in. Android 4.0
Scroll Excel is a portable, capacitive touch-screen Android™ 4.0 tablet made especially for internet browsing, social networking, games, videos and an almost limitless number of other applications.
Equipped with the latest, powerful hardware and an intuitive, capacitve touch-screen, Scroll Excel is a highly capable tablet. A Cortex A8 1.2GHz CPU and 512MB RAM ensures Scroll Excel can handle everything that is asked of it, including Flash content for a richer online experience
Equipped with the latest, powerful hardware and an intuitive, capacitve touch-screen, Scroll Excel is a highly capable tablet. A Cortex A8 1.2GHz CPU and 512MB RAM ensures Scroll Excel can handle everything that is asked of it, including Flash content for a richer online experience
Intuitive, Capacitive Touch-Screen
Limitless Possibilities: Web, Games, E-Books, Video & More
Fast Hardware: Cortex A8 1.2GHz CPU, 512MB RAM
Flash Support For a Richer Online Experience
Plays 1080p HD and 3D Content on Your TV or Monitor*
Apps - 7digital, SlideME Market Place and WildTangent
Battery: 4200mAh Li-Polymer Rechargeable Battery
Camera: Built-in, 0.3 Megapixel
G-Sensor: 16 bit G-sensor, Monitors / Rotates Screen Through 360°
Speakers: 1W / 8Ω Quality Speaker Built-in
Headphones: 3.5mm Earphone Jack
Wireless Networking: Wi-Fi 802.11b/g/n
TV Output: Mini HDMI Socket
Mini USB Host Port: For Peripheral Connection (e.g. Keyboard, Flash Drive)
Power: 5V DC
Limitless Possibilities: Web, Games, E-Books, Video & More
Fast Hardware: Cortex A8 1.2GHz CPU, 512MB RAM
Flash Support For a Richer Online Experience
Plays 1080p HD and 3D Content on Your TV or Monitor*
Apps - 7digital, SlideME Market Place and WildTangent
Battery: 4200mAh Li-Polymer Rechargeable Battery
Camera: Built-in, 0.3 Megapixel
G-Sensor: 16 bit G-sensor, Monitors / Rotates Screen Through 360°
Speakers: 1W / 8Ω Quality Speaker Built-in
Headphones: 3.5mm Earphone Jack
Wireless Networking: Wi-Fi 802.11b/g/n
TV Output: Mini HDMI Socket
Mini USB Host Port: For Peripheral Connection (e.g. Keyboard, Flash Drive)
Power: 5V DC
Note
*1080p HD and 3D output require a compatible TV or Monitor and a high-speed HDMI cable (available separately).
