TDK-Lambda Switching Power Supply, VS100E-24/A, 24V dc, 4.3A, 103W, 1 Output, 110 → 175 V dc, 85 → 132 V
- RS庫存編號:
- 898-7223
- 製造零件編號:
- VS100E-24/A
- 製造商:
- TDK-Lambda
3 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個
TWD1,842.00
(不含稅)
TWD1,934.10
(含稅)
單位 | Per unit |
1 - 9 | TWD1,842.00 |
10 + | TWD1,751.00 |
- RS庫存編號:
- 898-7223
- 製造零件編號:
- VS100E-24/A
- 製造商:
- TDK-Lambda
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
規格
屬性 | 值 |
---|---|
Output Voltage | 24V dc |
Output Current | 4.3A |
Power Rating | 103W |
Number of Outputs | 1 |
Input Voltage | 110 → 175 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 185mm |
Width | 72mm |
Depth | 45mm |
Efficiency | 86% |
Weight | 290g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |