- RS庫存編號:
- 482-4428
- 製造零件編號:
- OXP6X210 1SCA022295R6080
- 製造商:
- ABB
24 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD237.00
(不含稅)
TWD248.85
(含稅)
單位 | Per unit |
1 - 5 | TWD237.00 |
6 - 11 | TWD228.00 |
12 + | TWD220.00 |
- RS庫存編號:
- 482-4428
- 製造零件編號:
- OXP6X210 1SCA022295R6080
- 製造商:
- ABB
法例與合規
不適用
產品詳細資訊
ABB Shaft, 57g Weight, 6mm Width - OT Series - OXP6X210 1SCA022295R6080
To get your switch disconnector (such as 258-9614) up and running, you'll need this durable shaft from ABB. It's the essential link that bridges the gap between a handle (such as 775-4158) and the disconnector body, making it possible to activate the switch. The shaft is precisely shaped to make a reliable connection, ensuring power is safely cut to attached machinery before maintenance work starts.
Features & Benefits
• 60g weight so it won't add unnecessary strain to your setup
• 210mm length and 6mm diameter for a reliable fit with compatible disconnectors
• Operates from the front or side for versatility
• When used with a pistol handle, it can be locked to prevent unauthorised use
• 210mm length and 6mm diameter for a reliable fit with compatible disconnectors
• Operates from the front or side for versatility
• When used with a pistol handle, it can be locked to prevent unauthorised use
Applications
• Manufacturing plants
• Chemical processing
• Chemical processing
How does a switch disconnector work?
When you operate the handle and shaft, the disconnector physically breaks the circuit providing power to the attached machinery. This de-energises the equipment, letting you carry out vital repairs or routine maintenance without coming into contact with live parts. Once the work is done, you can simply return the handle to it's starting position to switch the machinery back on.