TE Connectivity 3503 1 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % 2 W - 3503G2B1K0FTDF

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

TWD49.00

(不含稅)

TWD51.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 978 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD49.00
10 - 399TWD46.00
400 - 599TWD35.00
600 - 999TWD30.00
1000 +TWD29.00

* 參考價格

包裝方式:
RS庫存編號:
252-7567
製造零件編號:
3503G2B1K0FTDF
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thin Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

100V

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Series

3503

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.43mm

Length

3.05mm

Termination Style

Solder

Standards/Approvals

IEC 63, MIL-STD-202

Width

1.55mm

The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity

Aluminium nitride substrate

TCR ±50ppm/°C

相關連結