Yageo RC_L 47.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-0747K5L

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 10000 件)*

TWD1,000.00

(不含稅)

TWD1,000.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年10月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
10000 +TWD0.10TWD1,000.00

* 參考價格

RS庫存編號:
198-7796
製造零件編號:
RC0402FR-0747K5L
製造商:
Yageo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yageo

Resistance

47.5kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.0625W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Height

0.35mm

Length

1mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

0.5mm

豁免

The Yageo RC series 47.5kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

相關連結