Isabellenhutte SMS 1 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-1R00-1.0
- RS庫存編號:
- 193-0071
- Distrelec 貨號:
- 304-38-425
- 製造零件編號:
- SMS-1R00-1.0
- 製造商:
- Isabellenhutte
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 5 件)*
TWD575.00
(不含稅)
TWD603.75
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 1245 | TWD115.00 | TWD575.00 |
| 1250 - 2495 | TWD113.20 | TWD566.00 |
| 2500 + | TWD111.00 | TWD555.00 |
* 參考價格
- RS庫存編號:
- 193-0071
- Distrelec 貨號:
- 304-38-425
- 製造零件編號:
- SMS-1R00-1.0
- 製造商:
- Isabellenhutte
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Isabellenhutte | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 3W | |
| Automotive Standard | AEC-Q200 | |
| Series | SMS | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Width | 3.05mm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| 選取全部 | ||
|---|---|---|
品牌 Isabellenhutte | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 3W | ||
Automotive Standard AEC-Q200 | ||
Series SMS | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Width 3.05mm | ||
Termination Style Solder | ||
Length 6.35mm | ||
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.
5 W power rating at 70 °C
Constant current up to 25 A (5 mOhm)
Excellent long-term stability
High Pulse power rating
Mounting: Reflow-, and IR-soldering
Applications
Current sensor for power hybrid applications
Control systems for the automotive market
Power modules
Frequency converters
Switch mode power supplies
相關連結
- Isabellenhutte SMS 1 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-1R00-1.0
- Isabellenhutte VMS 1 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-1R00-1.0-U
- Isabellenhutte SMS 7.5 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R0075-1.0
- Isabellenhutte SMS 75 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R075-1.0
- Isabellenhutte SMS 120 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R120-1.0
- Isabellenhutte SMS 33 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R033-1.0
- Isabellenhutte SMS 15 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R015-1.0
- Isabellenhutte SMS 8 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R008-1.0