TE Connectivity R75 0.0025 kΩ, 2512 Metal Strip Resistor 1 % 2 W - TLR3A20KR0025FTDG
- RS庫存編號:
- 212-678
- 製造零件編號:
- TLR3A20KR0025FTDG
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 20 件)*
TWD570.00
(不含稅)
TWD598.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 20 - 180 | TWD28.50 | TWD570.00 |
| 200 - 480 | TWD27.10 | TWD542.00 |
| 500 + | TWD25.10 | TWD502.00 |
* 參考價格
- RS庫存編號:
- 212-678
- 製造零件編號:
- TLR3A20KR0025FTDG
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Resistance | 0.0025kΩ | |
| Product Type | Resistor | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 55°C | |
| Series | R75 | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.18mm | |
| Height | 0.65mm | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Resistance 0.0025kΩ | ||
Product Type Resistor | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature 55°C | ||
Series R75 | ||
Maximum Operating Temperature 125°C | ||
Width 3.18mm | ||
Height 0.65mm | ||
Length 6.35mm | ||
Standards/Approvals RoHS | ||
The TE Connectivity is pleased to offer this unique High Power, metal chip resistor for current sensing positions. It has a special metal resistive element and suitable barrier layers beneath the solder to prolong Terminal life.
Up to 3 Watt at 80°C
Supplied on Tape
Ideal for Current Detection
相關連結
- TE Connectivity R75 0.0025 kΩ, 2512 Metal Strip Resistor 1 % 2 W - TLR3A20KR0025FTDG
- TE Connectivity TLM 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
- TE Connectivity TLR 7mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
- TE Connectivity TLR 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
- TE Connectivity RLP73 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 2 W - RLP73K3AR10JTE
- TE Connectivity RLP73 220 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 2 W - RLP73K3AR22JTE
- TE Connectivity RL73 390 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR39J
- TE Connectivity RL73 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR33J