Manorga Steel Galvanised Storage Racking, 2000mm, 1000mm x 500mm
- RS庫存編號:
- 255-9049
- 製造零件編號:
- BTSPRINK1050GRID1
- 製造商:
- Manorga
小計(1 件)*
TWD21,864.00
(不含稅)
TWD22,957.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,864.00 |
* 參考價格
- RS庫存編號:
- 255-9049
- 製造零件編號:
- BTSPRINK1050GRID1
- 製造商:
- Manorga
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Manorga | |
| Component Type | Starter Bay | |
| Load Capacity | 150kg | |
| Width | 1000mm | |
| Height | 2000mm | |
| Length | 1000mm | |
| Number of Shelves | 5 | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 500mm | |
| Series | ADAPTIV | |
| 選取全部 | ||
|---|---|---|
品牌 Manorga | ||
Component Type Starter Bay | ||
Load Capacity 150kg | ||
Width 1000mm | ||
Height 2000mm | ||
Length 1000mm | ||
Number of Shelves 5 | ||
Material Steel | ||
Colour Galvanised | ||
Depth 500mm | ||
Series ADAPTIV | ||
豁免
- COO (Country of Origin):
- FR
The Manorga provides a scalable steel sheet shelving is the new industrial shelving system with a load capacity of up to 150 kg per level as standard and up to 330 kg. It consist of one-piece mesh shelf which combines lightness and load capacity with quic
Galvanised steel sheet uprights and shelves
Assembly is ultra fast, easy and tool less
Optional full-height and half-height dividers
Kit Content
- 4 uprights
- 4 mounting plates
- 5 steel sheet shelves
- screws and bolts.
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.