Bott Sheet Steel Lockable 1 Door Hazardous Substance Cabinet 350 mm

小計(1 件)*

TWD10,405.00

(不含稅)

TWD10,925.25

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD10,405.00

* 參考價格

RS庫存編號:
272-3949
製造零件編號:
16926790.12
製造商:
Bott
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bott

Product Type

Hazardous Substance Cabinet

Depth

350mm

Lockable

Yes

Number of Doors

1

Number of Shelves

2

Material

Sheet Steel

Standards/Approvals

No

豁免

The Bott Cupboard is a hazardous substance cupboard with 2 trays. Designed to meet HSE guidelines and best practice. Featuring welded steel housing with safety labelling in accordance with BS EN ISO 10 2012 plus A5 2015 and single, reinforced doors with 2

Robust

Plain door

10 year guarantee

75 kg shelf load capacity

相關連結