4" Omni-Directional Wheel (2-pack)

小計(1 件)*

TWD875.00

(不含稅)

TWD918.75

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD875.00

* 參考價格

RS庫存編號:
209-7738
製造零件編號:
276-2185
製造商:
VEX V5
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

VEX V5

Series

276

Motion Component Type

Omni-Directional Wheel

Colour

Green

COO (Country of Origin):
CN
The VEX V5 276-2185 is Omni-Directional Wheel (2-pack). an Omni-Directional Wheel can travel in more than one direction. When the axle spins, it behaves like a normal wheel. However, you’ll notice that there are rollers all around the outer circumference. These rollers allow the wheel to travel sideways as well.

Offered in multiple sizes
Omni-Directional Wheels roll sideways with very little friction
Minimize skidding during turns