Phoenix Contact FTMC Series FTMC 1,5/48-3 Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination
- RS庫存編號:
- 204-7738
- 製造零件編號:
- 3270358
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 204-7738
- 製造零件編號:
- 3270358
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 66 mm, length: 102 mm.
No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Current Rating | 17.5A |
Wire Size | 14 → 26 AWG |
Termination Method | Push In |
Voltage Rating | 500 V |
Colour | Grey |
Series | FTMC |