Phoenix Contact UTWE Series UTWE 6/11+1 Non-Fused Terminal Block, 24-Way, 30A, 24 → 8 AWG Wire, Screw Termination
- RS庫存編號:
- 201-5393
- 製造零件編號:
- 1029713
- 製造商:
- Phoenix Contact
當前暫無庫存,可於25/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:5個)
TWD11,348.40
(不含稅)
TWD11,915.82
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD11,348.40 | TWD56,742.00 |
* 參考價格 |
- RS庫存編號:
- 201-5393
- 製造零件編號:
- 1029713
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact UTWE grey wall mounted, screw connected test terminal strip with 24 connections, 131mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Number of Ways | 24 |
Current Rating | 30A |
Wire Size | 24 → 8 AWG |
Termination Method | Screw |
Mounting Type | Wall Mount |
Material | Polyamide |
Voltage Rating | 400 V |
Pitch | 8.2mm |
Series | UTWE |
Wire Protection | Yes |
Gender | Female |