可享批量折扣
小計 25 件 (以盤裝提供)*
TWD14,000.00
(不含稅)
TWD14,700.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 25 - 99 | TWD560.00 |
| 100 + | TWD550.00 |
* 參考價格
- RS庫存編號:
- 577-698P
- 製造零件編號:
- R1LP0408CSP-7LC#BT
- 製造商:
- Renesas Electronics
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 512K x 8 bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 19bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 32 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 14.1mm | |
| Length | 20.75mm | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 512K x 8 bit | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 19bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 32 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 14.1mm | ||
Length 20.75mm | ||
豁免
- COO (Country of Origin):
- JP
Low Power SRAM, R1LP Series, Renesas Electronics
The R1LP Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 4.5V to 5.5V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)