Chiaravalli 17 Tooth Rough Sprocket, 10138017 06 B-1

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
767-324
製造零件編號:
10138017
製造商:
Chiaravalli
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chiaravalli

Bore Size

25 mm

Number of Teeth

17

Product Type

Sprocket

Bore Type

Rough

Pitch Diameter

207.34mm

Hub Diameter

207.34mm

Material

Steel

Sprocket Width

24.1mm

Acceptable Chain Type

06 B-1

Outside Diameter

222.3 mm

不相容

COO (Country of Origin):
CN
The Chiaravalli chain sprocket is designed for high performance and durability, featuring a robust construction that meets specific dimensional and mechanical standards.

8.87 kg, balancing sturdiness with manageability

Crafted from ACCIAIO C45, ensuring corrosion resistance