Chiaravalli 36 Tooth Rough Sprocket, 10319036 10 B-1
- RS庫存編號:
- 767-310
- 製造零件編號:
- 10319036
- 製造商:
- Chiaravalli
N
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 767-310
- 製造零件編號:
- 10319036
- 製造商:
- Chiaravalli
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chiaravalli | |
| Product Type | Sprocket | |
| Number of Teeth | 36 | |
| Bore Size | 30 mm | |
| Bore Type | Rough | |
| Pitch Diameter | 218.43mm | |
| Hub Diameter | 218.43mm | |
| Material | Steel | |
| Sprocket Width | 11.1mm | |
| Acceptable Chain Type | 10 B-1 | |
| Outside Diameter | 226.1 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Chiaravalli | ||
Product Type Sprocket | ||
Number of Teeth 36 | ||
Bore Size 30 mm | ||
Bore Type Rough | ||
Pitch Diameter 218.43mm | ||
Hub Diameter 218.43mm | ||
Material Steel | ||
Sprocket Width 11.1mm | ||
Acceptable Chain Type 10 B-1 | ||
Outside Diameter 226.1 mm | ||
不相容
- COO (Country of Origin):
- CN
The Chiaravalli industrial sprocket is designed for precision in power transmission. Ideal for engineering applications, this robust component ensures efficient movement and reliable performance in dynamic systems.
Features 36 teeth for optimal engagement
Constructed from ACCIAIO C45 for durability
Weights 15.14 kg, ensuring stability