Chiaravalli 14 Tooth Sprocket, 30015014

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
635-322
製造零件編號:
30015014
製造商:
Chiaravalli
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chiaravalli

Bore Size

16 mm

Product Type

Sprocket

Number of Teeth

14

Pitch Diameter

71.34mm

Material

Steel C45

Maximum Inside Diameter

16mm

Outside Diameter

78 mm

Standards/Approvals

No

不相容

COO (Country of Origin):
CN
The Chiaravalli Idler sprocket is designed for chain tensioning in industrial transmission systems. Made from C45 steel, it features an economical bearing for smooth rotation and easy integration into machinery.

C45 steel construction

Economical bearing for cost-effective performance