RS PRO RS PRO, 14.4V, AA, NiCd Rechargeable Battery, 700mAh

可享批量折扣

小計(1 件)*

TWD2,293.00

(不含稅)

TWD2,407.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4TWD2,293.00
5 +TWD2,224.00

* 參考價格

RS庫存編號:
246-6443
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Model Number

MGN0948

Size

AA

IEC Name

12KR15/48

Nominal Voltage

14.4V

Capacity

700mAh

Chemistry

NiCd

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

豁免

COO (Country of Origin):
FR

RS PRO 14.4V NiCd Automatic Door Battery 700mAh (AA)


The RS PRO 14.4V AA automatic door battery is designed for stable and consistent power and performance.

Constructed from 12 x AA batteries with fly lead connectors the RS PRO NiCd (Nickel-Cadmium) battery pack is quick and easy to install and features a shelf life of 1 year. Ideal as a main power source or for storage for when you need a replacement battery fast.

With a weight of only 229g and an operating temperature range from -30 to +60 °C this AA battery is suitable for internal and external doors.

Features and Benefits


  • NiCd chemistry

  • Phoenix 2-way connector

  • Nominal voltage of 14.4V

  • Nominal Capacity 0.7Ah

  • Internal resistance (at 1000HZ) of less than 21 MΩ

  • Dimensions of 57.46 x 99 x 27.42 mm

  • Terminal wire size of 20 AWG

  • Shelf life of 1 year

Suitable models:


The RS PRO automatic door battery is compatible with a range of products including GEZE products:

  • GEZE SC PRE DCU

  • GEZE SI

  • GEZE SL PRE DCU

  • GEZE SlimDrive Pre DCU

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相關連結