- RS庫存編號:
- 166-7437
- 製造零件編號:
- FVDDF2-250A
- 製造商:
- JST
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 1 盒 1000 套
TWD3,892.00
(不含稅)
TWD4,086.60
(含稅)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD3,892.00 | TWD3.892 |
5 + | TWD3,503.00 | TWD3.503 |
* 參考價格 |
- RS庫存編號:
- 166-7437
- 製造零件編號:
- FVDDF2-250A
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1mm² |
Series | FVDDF |
Gender | Female |
Maximum Wire Size mm² | 2.6mm² |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 20.5mm |