Werma 460 Series Blue Sounder Beacon, 115 → 230 V, IP65, Wall Mount, 98dB at 1 Metre
- RS庫存編號:
- 251-8421
- 製造零件編號:
- 460.520.60
- 製造商:
- Werma
小計(1 件)*
TWD6,781.00
(不含稅)
TWD7,120.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,781.00 |
* 參考價格
- RS庫存編號:
- 251-8421
- 製造零件編號:
- 460.520.60
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Supply Voltage | 115 → 230 V | |
| Lens Colour | Blue | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 98dB | |
| Series | 460 | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Supply Voltage 115 → 230 V | ||
Lens Colour Blue | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 98dB | ||
Series 460 | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma blue mini Twin Flash combination beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processe
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
相關連結
- Werma 460 Series Green Sounder Beacon IP65 98dB at 1 Metre
- Werma 460 Series Clear Sounder Beacon IP65 98dB at 1 Metre
- Werma 461 Series Blue Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Yellow Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Green Sounder Beacon IP65 98dB at 1 Metre
- Werma 442 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 439 Series Red Sounder Beacon IP65 98dB at 1 Metre