Werma 444 Series Red Sounder Beacon, 230 V, IP65, Base Mount, Wall Mount, 98dB at 1 Metre
- RS庫存編號:
- 251-8406
- 製造零件編號:
- 444.110.68
- 製造商:
- Werma
小計(1 件)*
TWD14,127.00
(不含稅)
TWD14,833.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,127.00 |
* 參考價格
- RS庫存編號:
- 251-8406
- 製造零件編號:
- 444.110.68
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Supply Voltage | 230 V | |
| Lens Colour | Red | |
| Mounting Style | Base Mount, Wall Mount | |
| Current Type | AC | |
| Light Effect | EVS | |
| Decibels at 1 Metre | 98dB | |
| Series | 444 | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Supply Voltage 230 V | ||
Lens Colour Red | ||
Mounting Style Base Mount, Wall Mount | ||
Current Type AC | ||
Light Effect EVS | ||
Decibels at 1 Metre 98dB | ||
Series 444 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma red LED EVS (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings such
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
相關連結
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Orange Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre