Werma 441 Series Red Sounder Beacon, 230 V, IP65, Wall Mount, 98dB at 1 Metre

小計(1 件)*

TWD27,625.00

(不含稅)

TWD29,006.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD27,625.00

* 參考價格

RS庫存編號:
251-8388
製造零件編號:
441.110.68
製造商:
Werma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Werma

Supply Voltage

230 V

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Decibels at 1 Metre

98dB

Series

441

Bulb Type

Xenon

IP Rating

IP65

COO (Country of Origin):
GB
The Werma red Flash/Sounder beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigger an

High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

相關連結