Werma 431 Series Blue Sounder Beacon, 24 V, IP65, Base Mount, 114dB at 1 Metre

小計(1 件)*

TWD16,280.00

(不含稅)

TWD17,094.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,280.00

* 參考價格

RS庫存編號:
251-8334
製造零件編號:
431.500.75
製造商:
Werma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Werma

Supply Voltage

24 V

Lens Colour

Blue

Mounting Style

Base Mount

Current Type

AC/DC

Light Effect

Continuous lighting

Decibels at 1 Metre

114dB

Series

431

Bulb Type

LED

IP Rating

IP65

COO (Country of Origin):
DE
The Werma blue LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings s

High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

相關連結