Werma 423 Series Yellow Buzzer Beacon, 24 V, IP65, Wall Mount, 114dB at 1 Metre
- RS庫存編號:
- 251-8303
- 製造零件編號:
- 423.310.75
- 製造商:
- Werma
不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
Each
TWD7,914.00
(不含稅)
TWD8,309.70
(含稅)
- RS庫存編號:
- 251-8303
- 製造零件編號:
- 423.310.75
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Supply Voltage | 24 V | |
| Lens Colour | Yellow | |
| Mounting Style | Wall Mount | |
| Current Type | AC/DC | |
| Light Effect | Continuous lighting | |
| Decibels at 1 Metre | 114dB | |
| Series | 423 | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Supply Voltage 24 V | ||
Lens Colour Yellow | ||
Mounting Style Wall Mount | ||
Current Type AC/DC | ||
Light Effect Continuous lighting | ||
Decibels at 1 Metre 114dB | ||
Series 423 | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma yellow continuous LED beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigge
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C